
4SVPT560M | |
|---|---|
DigiKey Part Number | 10-4SVPT560MTR-ND - Tape & Reel (TR) 10-4SVPT560MCT-ND - Cut Tape (CT) 10-4SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPT560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥506.00000 | ¥506 |
| 10 | ¥338.00000 | ¥3,380 |
| 50 | ¥268.34000 | ¥13,417 |
| 100 | ¥246.33000 | ¥24,633 |
| 500 | ¥208.49400 | ¥104,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥192.98500 | ¥192,985 |
| 2,000 | ¥183.28150 | ¥366,563 |
| 3,000 | ¥178.38833 | ¥535,165 |
| 5,000 | ¥172.93640 | ¥864,682 |
| 7,000 | ¥169.73343 | ¥1,188,134 |
| Unit Price without JCT: | ¥506.00000 |
|---|---|
| Unit Price with JCT: | ¥556.60000 |

