
63SXE56M+S | |
|---|---|
DigiKey Part Number | 10-63SXE56M+SCT-ND - Cut Tape (CT) 10-63SXE56M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE56M+S |
Description | CAP ALUM POLY 56UF 20% 63V TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥514.00000 | ¥514 |
| 10 | ¥306.90000 | ¥3,069 |
| 50 | ¥295.24000 | ¥14,762 |
| 100 | ¥283.64000 | ¥28,364 |
| 500 | ¥263.73000 | ¥131,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥233.87500 | ¥233,875 |
| 2,000 | ¥213.97050 | ¥427,941 |
| 3,000 | ¥187.69067 | ¥563,072 |
| Unit Price without JCT: | ¥514.00000 |
|---|---|
| Unit Price with JCT: | ¥565.40000 |

