
C0402C102F1GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F1GECTUTR-ND - Tape & Reel (TR) 399-C0402C102F1GECTUCT-ND - Cut Tape (CT) 399-C0402C102F1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F1GECTU |
Description | CAP CER 0402 1NF 100V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.50000 | ¥625 |
| 50 | ¥47.16000 | ¥2,358 |
| 100 | ¥42.46000 | ¥4,246 |
| 500 | ¥34.53600 | ¥17,268 |
| 1,000 | ¥32.09000 | ¥32,090 |
| 2,500 | ¥29.50720 | ¥73,768 |
| 5,000 | ¥27.95080 | ¥139,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥26.66950 | ¥266,695 |
| 20,000 | ¥25.61470 | ¥512,294 |
| 30,000 | ¥25.08600 | ¥752,580 |
| 50,000 | ¥24.50008 | ¥1,225,004 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

