



JQ1A-3V | |
|---|---|
DigiKey Part Number | JQ1A-3V-ND |
Manufacturer | |
Manufacturer Product Number | JQ1A-3V |
Description | RELAY GEN PURPOSE SPST 5A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 2.25 VDC |
Packaging Bulk | Must Release Voltage 0.15 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 1250VA, 550W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |

