



JC2AF-TM-DC24V | |
|---|---|
DigiKey Part Number | 255-1929-ND |
Manufacturer | |
Manufacturer Product Number | JC2AF-TM-DC24V |
Description | RELAY GEN PURPOSE DPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 41.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 2 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms | |
Base Product Number |

