



CP1SA-12V-X | |
|---|---|
DigiKey Part Number | 255-3093-1-ND - Cut Tape (CT) 255-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP1SA-12V-X |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP1SA-12V-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥600.00000 | ¥600 |
| 10 | ¥535.30000 | ¥5,353 |
| 25 | ¥511.20000 | ¥12,780 |
| 50 | ¥493.68000 | ¥24,684 |
| 100 | ¥476.74000 | ¥47,674 |
| Unit Price without JCT: | ¥600.00000 |
|---|---|
| Unit Price with JCT: | ¥660.00000 |



