
1084305-1 | |
---|---|
DigiKey Part Number | A118959-ND |
Manufacturer | |
Manufacturer Product Number | 1084305-1 |
Description | COAX CBL SSMT TO SSMT 3.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMT to SSMT 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1084305-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMT to SSMT | |
1st Connector | SSMT Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMT Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.543" (90.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |