Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY211EHAZ

DigiKey Part Number
255-6059-2-ND - Tape & Reel (TR)
255-6059-1-ND - Cut Tape (CT)
255-6059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY211EHAZ
Description
SSR RELAY SPST-NO 1A 0-30V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY211EHAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 30 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥543.00000¥543
10¥484.10000¥4,841
25¥462.28000¥11,557
50¥446.44000¥22,322
100¥431.15000¥43,115
250¥411.72000¥102,930
500¥397.58600¥198,793
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥383.92900¥383,929
2,000¥370.73100¥741,462
3,000¥363.22033¥1,089,661
Manufacturers Standard Package
Unit Price without JCT:¥543.00000
Unit Price with JCT:¥597.30000