



AQR40A2-S-Z18/28VDC | |
|---|---|
DigiKey Part Number | 255-1544-ND |
Manufacturer | |
Manufacturer Product Number | AQR40A2-S-Z18/28VDC |
Description | SSR RELAY SPST-NO 40A 75-250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 18 ~ 28VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, cURus, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥13,683.20000 | ¥136,832 |
| Unit Price without JCT: | ¥13,683.20000 |
|---|---|
| Unit Price with JCT: | ¥15,051.52000 |

