
AM51646D53N-A | |
---|---|
DigiKey Part Number | AM51646D53N-A-ND |
Manufacturer | |
Manufacturer Product Number | AM51646D53N-A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Cadmium Free | |
Operating Force | 120gf | |
Release Force | 20gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |