AM50614C33-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: ¥318.10800

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 1,047
Unit Price: ¥751.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 585
Unit Price: ¥466.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 3,004
Unit Price: ¥746.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 5
Unit Price: ¥748.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM50614C33-A

DigiKey Part Number
AM50614C33-A-ND
Manufacturer
Manufacturer Product Number
AM50614C33-A
Description
SWITCH SNAP ACTION SPDT 6A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
5.099gf
Operating Position
0.730" (18.5mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes