
AH188261-A | |
|---|---|
DigiKey Part Number | AH188261-A-ND |
Manufacturer | |
Manufacturer Product Number | AH188261-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 25gf |
Series | Release Force 2.500gf |
Packaging Tube | Operating Position 0.268" (6.8mm) |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥472.66000 | ¥23,633 |
| Unit Price without JCT: | ¥472.66000 |
|---|---|
| Unit Price with JCT: | ¥519.92600 |

