
OD1238-48H3BVXE10A | |
|---|---|
DigiKey Part Number | 1053-OD1238-48H3BVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48H3BVXE10A |
Description | FAN 48VDC 120X38MM PWM/TACH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 285.2 CFM (7.99m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 64.6dB(A) |
Series | Power (Watts) 77.7 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 1.60A |
Air Flow 285.2 CFM (7.99m³/min) | Voltage Range 30 ~ 52VDC |
Static Pressure 2.300 in H2O (572.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥6,756.45000 | ¥270,258 |
| Unit Price without JCT: | ¥6,756.45000 |
|---|---|
| Unit Price with JCT: | ¥7,432.09500 |










