LFGxxxFHDH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFGxxxFHDH
LFGxxxFHDH

LFG280FHDH

DigiKey Part Number
1053-1832-ND
Manufacturer
Manufacturer Product Number
LFG280FHDH
Description
FILTER HD FOAM HYDROPHOBIC 280MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280mm Sq Fan Filter/Screen Aluminum High Density, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter/Screen
Fits Fan Size
280mm Sq
For Use With/Related Products
OA162, OA172S, OA5920, OA180, OA200AN, OA225, OA254, OA2543AN, OA2547, OA280, OD172, OD180, OD254, OD280 Series
Features
High Density, Water Resistant
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥17,028.72000¥1,702,872
Unit Price without JCT:¥17,028.72000
Unit Price with JCT:¥18,731.59200