


LFG280FHD | |
---|---|
DigiKey Part Number | 1053-1827-ND |
Manufacturer | |
Manufacturer Product Number | LFG280FHD |
Description | FILTER HD FOAM 280MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Filter/Screen High Density |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 280mm Sq | |
For Use With/Related Products | OA162, OA172S, OA5920, OA180, OA200AN, OA225, OA254, OA2543AN, OA2547, OA280, OD172, OD180, OD254, OD280 Series | |
Features | High Density | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥8,029.00000 | ¥8,029 |
10 | ¥6,533.60000 | ¥65,336 |
25 | ¥5,979.60000 | ¥149,490 |
50 | ¥5,666.30000 | ¥283,315 |
Unit Price without JCT: | ¥8,029.00000 |
---|---|
Unit Price with JCT: | ¥8,831.90000 |