AFY800480B0-5.0N12NTM-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY800480B0-5.0N12NTM-C

DigiKey Part Number
2544-AFY800480B0-5.0N12NTM-C-ND
Manufacturer
Manufacturer Product Number
AFY800480B0-5.0N12NTM-C
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
24-Bit (RGB)
Controller Type
ILI6122+ILI5961
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.