Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK320240A0-3.5N12NTH-R

DigiKey Part Number
2544-AFK320240A0-3.5N12NTH-R-ND
Manufacturer
Manufacturer Product Number
AFK320240A0-3.5N12NTH-R
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
Parallel, 24-Bit (RGB), SPI
Controller Type
HX8238-D
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.