



GRV-CSERI-4 | |
|---|---|
DigiKey Part Number | 5528-GRV-CSERI-4-ND |
Manufacturer | |
Manufacturer Product Number | GRV-CSERI-4 |
Description | SERIAL COMMUNICATION, 4 CHANNELS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GRV-CSERI-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CB, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145,539.00000 | ¥145,539 |
| 10 | ¥129,832.50000 | ¥1,298,325 |
| Unit Price without JCT: | ¥145,539.00000 |
|---|---|
| Unit Price with JCT: | ¥160,092.90000 |

