
Category | Rated Functioning Temperature 152°C (306°F) |
Manufacturer OptiFuse | Voltage Rating - AC 250.0 |
Series | Current Rating (Amps) 10 A |
Packaging Bulk | Approval Agency CCC, cURus, VDE |
Part Status Active | Maximum Temperature Limit 176°C (349°F) |
Type Fuse | Package / Case Axial |
Holding Temperature 128°C (262°F) |

