Fuse Block 30 A 80V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-1206-G

DigiKey Part Number
2298-BLR-1206-G-ND
Manufacturer
Manufacturer Product Number
BLR-1206-G
Description
Regular Fuse Block - Ground, 6P
Customer Reference
Detailed Description
Fuse Block 30 A 80V 6 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
ATC, ATO
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
6
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate ¥12,282 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.