Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-220-5 Full Pack, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN5D51A-R-HCC11-E

DigiKey Part Number
TN5D51A-R-HCC11-E-ND
Manufacturer
Manufacturer Product Number
TN5D51A-R-HCC11-E
Description
IC REG BUCK 12V 5A TO220F5I5H-HB
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-220-5 Full Pack, Formed Leads
EDA/CAD Models
TN5D51A-R-HCC11-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-10°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220F5I5H-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.