TL431ACZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 849
Unit Price: ¥56.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,552
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,064
Unit Price: ¥33.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 9,459
Unit Price: ¥46.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 328,004
Unit Price: ¥171.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,753
Unit Price: ¥154.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,019
Unit Price: ¥131.00000
Datasheet

Similar


STMicroelectronics
In Stock: 7,360
Unit Price: ¥45.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,455
Unit Price: ¥136.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,432
Unit Price: ¥146.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,505
Unit Price: ¥134.00000
Datasheet

Similar


STMicroelectronics
In Stock: 8,831
Unit Price: ¥46.00000
Datasheet

Similar


Texas Instruments
In Stock: 517
Unit Price: ¥149.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,579
Unit Price: ¥149.00000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACZ

DigiKey Part Number
TL431ACZFS-ND
Manufacturer
Manufacturer Product Number
TL431ACZ
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes