
TCC-226A-RT | |
|---|---|
DigiKey Part Number | TCC-226A-RT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCC-226A-RT |
Description | IC PTIC CONTROLLER 20WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor General Purpose 20-WLCSP (2.19x1.99) |
Datasheet | Datasheet |
EDA/CAD Models | TCC-226A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.19x1.99) | |
Base Product Number |

