
NVMFS5C645NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C645NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C645NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C645NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C645NT1G |
Description | MOSFET N-CH 60V 92A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 92A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥430.00000 | ¥430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥153.55533 | ¥230,333 |
| Unit Price without JCT: | ¥430.00000 |
|---|---|
| Unit Price with JCT: | ¥473.00000 |

