
STK433-840N-E | |
|---|---|
DigiKey Part Number | STK433-840N-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK433-840N-E |
Description | IC AMP CLASS AB QUAD 40W 23SIP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 23-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 40W x 4 @ 6Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 23-SIP | |
Package / Case | 23-SIP | |
Base Product Number |

