
SG6105ADY | |
|---|---|
DigiKey Part Number | SG6105ADY-ND |
Manufacturer | |
Manufacturer Product Number | SG6105ADY |
Description | IC POWER SUPPLY SUPERVISOR 20DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 20-DIP |
EDA/CAD Models | SG6105ADY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

