SB11-04HP-TR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 99,298
Unit Price: ¥98.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90,241
Unit Price: ¥76.00000
Datasheet
Diode 40 V 1.1A Surface Mount SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB11-04HP-TR-E

DigiKey Part Number
SB11-04HP-TR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB11-04HP-TR-E
Description
DIODE SCHOTTKY 40V 1.1A SMD
Customer Reference
Detailed Description
Diode 40 V 1.1A Surface Mount SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMD
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,360 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,360In Stock
Ships from Rochester Electronics, LLC