
NVTFS4C13NWFTAG | |
---|---|
DigiKey Part Number | 488-NVTFS4C13NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS4C13NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS4C13NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NWFTAG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NWFTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥130.00000 | ¥130 |
10 | ¥117.50000 | ¥1,175 |
100 | ¥112.26000 | ¥11,226 |
500 | ¥99.92800 | ¥49,964 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥78.19733 | ¥117,296 |
3,000 | ¥76.73733 | ¥230,212 |
4,500 | ¥75.23244 | ¥338,546 |
Unit Price without JCT: | ¥130.00000 |
---|---|
Unit Price with JCT: | ¥143.00000 |