
NVMFS5C406NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C406NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C406NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C406NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C406NLWFT1G |
Description | MOSFET N-CH 40V 53A/362A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 362A (Tc) 3.9W (Ta), 179W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 149 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥972.00000 | ¥972 |
| 10 | ¥650.50000 | ¥6,505 |
| 100 | ¥468.10000 | ¥46,810 |
| 500 | ¥460.10000 | ¥230,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥375.90000 | ¥563,850 |
| Unit Price without JCT: | ¥972.00000 |
|---|---|
| Unit Price with JCT: | ¥1,069.20000 |

