
NVMFS4C05NT3G | |
---|---|
DigiKey Part Number | NVMFS4C05NT3GOSTR-ND - Tape & Reel (TR) NVMFS4C05NT3GOSCT-ND - Cut Tape (CT) NVMFS4C05NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C05NT3G |
Description | MOSFET N-CH 30V 24.7A/116A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.7A (Ta), 116A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS4C05NT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.61W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥387.00000 | ¥387 |
10 | ¥248.00000 | ¥2,480 |
100 | ¥169.27000 | ¥16,927 |
500 | ¥135.60400 | ¥67,802 |
1,000 | ¥133.26000 | ¥133,260 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥108.87240 | ¥544,362 |
Unit Price without JCT: | ¥387.00000 |
---|---|
Unit Price with JCT: | ¥425.70000 |