


NVMFD5877NLWFT1G-UM | |
|---|---|
DigiKey Part Number | 488-NVMFD5877NLWFT1G-UMCT-ND - Cut Tape (CT) 488-NVMFD5877NLWFT1G-UMDKR-ND - Digi-Reel® 488-NVMFD5877NLWFT1G-UMTR-ND |
Manufacturer | |
Manufacturer Product Number | NVMFD5877NLWFT1G-UM |
Description | MOSFET 2N-CH 60V 6A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta) 3.2W (Ta) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 25V | |
Power - Max | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥262.00000 | ¥262 |
| 10 | ¥166.00000 | ¥1,660 |
| 100 | ¥110.77000 | ¥11,077 |
| 500 | ¥87.05400 | ¥43,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥75.53667 | ¥113,305 |
| 3,000 | ¥69.73667 | ¥209,210 |
| 4,500 | ¥66.78244 | ¥300,521 |
| 7,500 | ¥63.46307 | ¥475,973 |
| 10,500 | ¥62.96781 | ¥661,162 |
| Unit Price without JCT: | ¥262.00000 |
|---|---|
| Unit Price with JCT: | ¥288.20000 |

