NVF2955PT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 185
Unit Price: ¥305.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,774
Unit Price: ¥227.00000
Datasheet
P-Channel 60 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVF2955PT1G

DigiKey Part Number
NVF2955PT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVF2955PT1G
Description
MOSFET P CH 60V 1.7A SOT223
Customer Reference
Detailed Description
P-Channel 60 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NVF2955PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
492 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes