
NUF6401MNT1G | |
|---|---|
DigiKey Part Number | NUF6401MNT1GOSTR-ND - Tape & Reel (TR) NUF6401MNT1GOSCT-ND - Cut Tape (CT) NUF6401MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6401MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6401MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -45°C ~ 105°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥54.00000 | ¥540 |
| 25 | ¥49.80000 | ¥1,245 |
| 50 | ¥46.84000 | ¥2,342 |
| 100 | ¥44.04000 | ¥4,404 |
| 250 | ¥40.61600 | ¥10,154 |
| 500 | ¥38.20200 | ¥19,101 |
| 1,000 | ¥35.93400 | ¥35,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥31.06067 | ¥93,182 |
| 6,000 | ¥29.21767 | ¥175,306 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

