
NTTFS4965NFTAG | |
|---|---|
DigiKey Part Number | 2156-NTTFS4965NFTAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTTFS4965NFTAG |
Description | MOSFET N-CH 30V 16.3A/64A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.3A (Ta), 64A (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.4 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2075 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | ¥298.56604 | ¥47,472 |
| Unit Price without JCT: | ¥298.56604 |
|---|---|
| Unit Price with JCT: | ¥328.42264 |

