N-Channel 40 V 52A (Ta), 370A (Tc) 3.2W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C404NLT1G

DigiKey Part Number
NTMFS5C404NLT1GOSTR-ND - Tape & Reel (TR)
NTMFS5C404NLT1GOSCT-ND - Cut Tape (CT)
NTMFS5C404NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C404NLT1G
Description
MOSFET N-CH 40V 52A/370A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 52A (Ta), 370A (Tc) 3.2W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
181 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12168 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,451
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥992.00000¥992
10¥664.30000¥6,643
100¥478.60000¥47,860
500¥472.54600¥236,273
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥386.06667¥579,100
Manufacturers Standard Package
Unit Price without JCT:¥992.00000
Unit Price with JCT:¥1,091.20000