Image for AR0147ATSC00XUEG5-DPBR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0147ATSC00XUEG5-DPBR2

DigiKey Part Number
5556-AR0147ATSC00XUEG5-DPBR2-ND
Manufacturer
Manufacturer Product Number
AR0147ATSC00XUEG5-DPBR2
Description
1MP 1/4 CIS SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 3µm x 3µm 89-IBGA (8x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1280H x 1024V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
89-LFBGA
Supplier Device Package
89-IBGA (8x7)
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
50¥3,339.90000¥166,995
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,339.90000
Unit Price with JCT:¥3,673.89000