NTD4960NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 201
Unit Price: ¥292.00000
Datasheet

Similar


Infineon Technologies
In Stock: 20,684
Unit Price: ¥211.00000
Datasheet

Similar


Infineon Technologies
In Stock: 9,247
Unit Price: ¥144.02744
Datasheet
N-Channel 30 V 8.9A (Ta), 55A (Tc) 1.07W (Ta), 35.71W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4960NT4G

DigiKey Part Number
NTD4960NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4960NT4G
Description
MOSFET N-CH 30V 8.9A/55A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.9A (Ta), 55A (Tc) 1.07W (Ta), 35.71W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.07W (Ta), 35.71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes