


NSVR0240MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR0240MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR0240MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR0240MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥17.00000 | ¥170 |
| 25 | ¥14.88000 | ¥372 |
| 100 | ¥12.60000 | ¥1,260 |
| 250 | ¥11.50800 | ¥2,877 |
| 500 | ¥10.85200 | ¥5,426 |
| 1,000 | ¥10.31200 | ¥10,312 |
| 2,500 | ¥9.74320 | ¥24,358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥11.06738 | ¥88,539 |
| 16,000 | ¥10.09663 | ¥161,546 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |




