
MM5Z11VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z11VT5GTR-ND - Tape & Reel (TR) 488-MM5Z11VT5GCT-ND - Cut Tape (CT) 488-MM5Z11VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z11VT5G |
Description | DIODE ZENER 11V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.60000 | ¥216 |
| 100 | ¥13.41000 | ¥1,341 |
| 500 | ¥9.77600 | ¥4,888 |
| 1,000 | ¥8.59700 | ¥8,597 |
| 2,000 | ¥7.60050 | ¥15,201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥5.60438 | ¥44,835 |
| 16,000 | ¥5.05213 | ¥80,834 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

