
NSVF2250WT1G | |
---|---|
DigiKey Part Number | NSVF2250WT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVF2250WT1G |
Description | RF TRANS NPN 15V SC-70-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA Surface Mount SC-70-3 (SOT323) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |