
NB3V1106CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1106CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1106CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1106CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1106CDTR2G |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,145.00000 | ¥1,145 |
| 10 | ¥881.40000 | ¥8,814 |
| 25 | ¥815.52000 | ¥20,388 |
| 100 | ¥742.87000 | ¥74,287 |
| 250 | ¥711.94000 | ¥177,985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥626.99040 | ¥1,567,476 |
| Unit Price without JCT: | ¥1,145.00000 |
|---|---|
| Unit Price with JCT: | ¥1,259.50000 |

