
NSV40200UW6T1G | |
|---|---|
DigiKey Part Number | 488-NSV40200UW6T1GTR-ND - Tape & Reel (TR) 488-NSV40200UW6T1GCT-ND - Cut Tape (CT) 488-NSV40200UW6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40200UW6T1G |
Description | TRANS PNP 40V 2A 6WDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 140MHz 875 mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥141.40000 | ¥1,414 |
| 100 | ¥93.35000 | ¥9,335 |
| 500 | ¥72.68200 | ¥36,341 |
| 1,000 | ¥66.03100 | ¥66,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥54.32167 | ¥162,965 |
| 6,000 | ¥50.30917 | ¥301,855 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

