
NST3906DP6T5G | |
|---|---|
DigiKey Part Number | 488-NST3906DP6T5GTR-ND - Tape & Reel (TR) 488-NST3906DP6T5GCT-ND - Cut Tape (CT) 488-NST3906DP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906DP6T5G |
Description | TRANS 2PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥32.20000 | ¥322 |
| 100 | ¥20.12000 | ¥2,012 |
| 500 | ¥14.86600 | ¥7,433 |
| 1,000 | ¥13.16700 | ¥13,167 |
| 2,000 | ¥11.73250 | ¥23,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥9.50588 | ¥76,047 |
| 16,000 | ¥8.64919 | ¥138,387 |
| 24,000 | ¥8.21250 | ¥197,100 |
| 40,000 | ¥7.72163 | ¥308,865 |
| 56,000 | ¥7.43091 | ¥416,131 |
| 80,000 | ¥7.14833 | ¥571,866 |
| 200,000 | ¥6.63474 | ¥1,326,948 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |


