NTD2955PT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67,645
Unit Price: ¥277.00000
Datasheet

Similar


onsemi
In Stock: 26,880
Unit Price: ¥294.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 93,954
Unit Price: ¥174.00000
Datasheet

Similar


STMicroelectronics
In Stock: 22,080
Unit Price: ¥242.00000
Datasheet
P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD2955PT4G

DigiKey Part Number
NTD2955PT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD2955PT4G
Description
MOSFET P-CH 60V 12A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes