
NSR01301MX4T5G | |
---|---|
DigiKey Part Number | 488-NSR01301MX4T5GTR-ND - Tape & Reel (TR) 488-NSR01301MX4T5GCT-ND - Cut Tape (CT) 488-NSR01301MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01301MX4T5G |
Description | 01005_TRENCH_SCHOTTKY_30V |
Customer Reference | |
Detailed Description | Diode |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | - | |
Current - Average Rectified (Io) | - | |
Speed | - | |
Capacitance @ Vr, F | - | |
Operating Temperature - Junction | - | |
Base Product Number |