
NSD914F3T5G | |
|---|---|
DigiKey Part Number | NSD914F3T5GOSTR-ND - Tape & Reel (TR) NSD914F3T5GOSCT-ND - Cut Tape (CT) NSD914F3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD914F3T5G |
Description | DIODE STD 100V 200MA SOT1123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSD914F3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-1123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥28.90000 | ¥289 |
| 100 | ¥23.14000 | ¥2,314 |
| 500 | ¥17.17800 | ¥8,589 |
| 1,000 | ¥11.71000 | ¥11,710 |
| 2,000 | ¥10.87850 | ¥21,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥9.38150 | ¥75,052 |
| 16,000 | ¥9.28863 | ¥148,618 |
| 24,000 | ¥9.06838 | ¥217,641 |
| 40,000 | ¥8.94765 | ¥357,906 |
| 56,000 | ¥8.41804 | ¥471,410 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

