


NCV59745AMW100TAG | |
|---|---|
DigiKey Part Number | 488-NCV59745AMW100TAGTR-ND - Tape & Reel (TR) 488-NCV59745AMW100TAGCT-ND - Cut Tape (CT) 488-NCV59745AMW100TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59745AMW100TAG |
Description | IC REG LINEAR 1V 3A 20-QFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 75dB ~ 18dB (1kHz ~ 3MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥543.00000 | ¥543 |
| 10 | ¥407.30000 | ¥4,073 |
| 25 | ¥373.32000 | ¥9,333 |
| 100 | ¥335.94000 | ¥33,594 |
| 250 | ¥318.13200 | ¥79,533 |
| 500 | ¥313.50600 | ¥156,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥279.26333 | ¥837,790 |
| 6,000 | ¥274.07717 | ¥1,644,463 |
| Unit Price without JCT: | ¥543.00000 |
|---|---|
| Unit Price with JCT: | ¥597.30000 |

