
NSBA143EDP6T5G | |
|---|---|
DigiKey Part Number | NSBA143EDP6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA143EDP6T5G |
Description | TRANS PREBIAS 2PNP 50V SOT-963 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA143EDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 408mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥11.85875 | ¥94,870 |
| 16,000 | ¥10.83225 | ¥173,316 |
| 24,000 | ¥10.30908 | ¥247,418 |
| 40,000 | ¥9.72118 | ¥388,847 |
| 56,000 | ¥9.37296 | ¥524,886 |
| 80,000 | ¥9.03455 | ¥722,764 |
| Unit Price without JCT: | ¥11.85875 |
|---|---|
| Unit Price with JCT: | ¥13.04463 |

