Diode 600 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVHP260SFT3G

DigiKey Part Number
488-NRVHP260SFT3GTR-ND - Tape & Reel (TR)
488-NRVHP260SFT3GCT-ND - Cut Tape (CT)
488-NRVHP260SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP260SFT3G
Description
DIODE STANDARD 600V 2A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
4.2 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,890
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥130.00000¥130
10¥80.40000¥804
100¥51.73000¥5,173
500¥39.35200¥19,676
1,000¥35.36100¥35,361
2,000¥31.99800¥63,996
5,000¥28.35620¥141,781
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥24.17070¥241,707
20,000¥22.41775¥448,355
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000