
NSVP249SDSF3T1G | |
|---|---|
DigiKey Part Number | NSVP249SDSF3T1GOSTR-ND - Tape & Reel (TR) NSVP249SDSF3T1GOSCT-ND - Cut Tape (CT) NSVP249SDSF3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVP249SDSF3T1G |
Description | DIODE PIN 50V 100MW SC70/MCPH3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SC-70 / MCP3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.23pF @ 50V, 1MHz | |
Resistance @ If, F | 4.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 / MCP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥64.00000 | ¥640 |
| 100 | ¥40.90000 | ¥4,090 |
| 500 | ¥30.94800 | ¥15,474 |
| 1,000 | ¥27.73200 | ¥27,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.78367 | ¥68,351 |
| 6,000 | ¥19.73833 | ¥118,430 |
| 9,000 | ¥19.34878 | ¥174,139 |
| 15,000 | ¥18.98013 | ¥284,702 |
| 21,000 | ¥17.97005 | ¥377,371 |
| 75,000 | ¥17.20885 | ¥1,290,664 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |





